FLASH Memory IC 2Mbit Parallel 55 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39SF020A-55-4I-WHE

DigiKey Part Number
SST39SF020A-55-4I-WHE-ND
Manufacturer
Manufacturer Product Number
SST39SF020A-55-4I-WHE
Description
IC FLASH 2MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 55 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39SF020A-55-4I-WHE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tray
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types