
SST39SF010A-55-4C-TU | |
|---|---|
DigiKey Part Number | 150-SST39SF010A-55-4C-TU-ND |
Manufacturer | |
Manufacturer Product Number | SST39SF010A-55-4C-TU |
Description | 4.5V TO 5.5V 1MBIT MULTI-PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Mbit Parallel 55 ns 32-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Bulk | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 32-TSOP |
| Bulk: | 234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 25 | 1,47560 € | 36,89 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


