SST39LF020-45-4C-WHE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 228
Unit Price: 1,25000 €
Datasheet
FLASH Memory IC 2Mbit Parallel 45 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF020-45-4C-WHE

DigiKey Part Number
SST39LF020-45-4C-WHE-ND
Manufacturer
Manufacturer Product Number
SST39LF020-45-4C-WHE
Description
IC FLASH 2MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 45 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39LF020-45-4C-WHE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tray
Access Time
45 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF020-70-4C-WHEMicrochip Technology228SST39VF020-70-4C-WHE-ND1,25000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes