FLASH - NOR (SLC) Memory IC 1Mbit Parallel 55 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF010-55-4C-TU

DigiKey Part Number
150-SST39LF010-55-4C-TU-ND
Manufacturer
Manufacturer Product Number
SST39LF010-55-4C-TU
Description
3.0V TO 3.6V 1MBIT MULTI-PURPOSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Mbit Parallel 55 ns 32-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Bulk
Access Time
55 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
32-TSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:234
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
251,32080 €33,02 €
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €