Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SST38VF6404B-70-5I-CD | |
|---|---|
DigiKey Part Number | SST38VF6404B-70-5I-CD-ND |
Manufacturer | |
Manufacturer Product Number | SST38VF6404B-70-5I-CD |
Description | IC FLASH 64MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | SST38VF6404B-70-5I-CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |


