SST26WF064CT-104I/SM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 8.217
Unit Price: 3,12000 €
Datasheet
FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26WF064CT-104I/SM

DigiKey Part Number
SST26WF064CT-104I/SMTR-ND - Tape & Reel (TR)
SST26WF064CT-104I/SMCT-ND - Cut Tape (CT)
SST26WF064CT-104I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26WF064CT-104I/SM
Description
IC FLASH 64MBIT SPI/QUAD 8SOIJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,28000 €3,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1003,21692 €6.755,53 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €