
SST26WF016BT-104I/CS | |
|---|---|
DigiKey Part Number | SST26WF016BT-104I/CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST26WF016BT-104I/CS |
Description | IC FLASH 16MBIT SPI/QUAD 8CSP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-CSP |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1.5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-CSP |
Memory Size | Base Product Number |

