Similar
Similar
Similar

SST26VF032BT-104V/MF | |
|---|---|
DigiKey Part Number | SST26VF032BT-104V/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST26VF032BT-104V/MF |
Description | IC FLASH 32MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WDFN (5x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP032D-JKLE | ISSI, Integrated Silicon Solution Inc | 375 | 706-1604-ND | 1,62000 € | Similar |
| IS25LP032D-JLLE | ISSI, Integrated Silicon Solution Inc | 725 | 706-1605-ND | 1,78000 € | Similar |
| IS25LP032D-JLLE-TR | ISSI, Integrated Silicon Solution Inc | 2.050 | 706-IS25LP032D-JLLE-TRCT-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,53916 € | 5.078,32 € |
| Unit Price without VAT: | 2,53916 € |
|---|---|
| Unit Price with VAT: | 3,02160 € |



