
SST26VF032A-80-5I-S2AE | |
|---|---|
DigiKey Part Number | SST26VF032A-80-5I-S2AE-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF032A-80-5I-S2AE |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST26VF032A-80-5I-S2AE Models |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tube | Write Cycle Time - Word, Page 1.5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |

