
SST26VF020AT-80E/SN | |
|---|---|
DigiKey Part Number | 150-SST26VF020AT-80E/SNTR-ND - Tape & Reel (TR) 150-SST26VF020AT-80E/SNCT-ND - Cut Tape (CT) 150-SST26VF020AT-80E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF020AT-80E/SN |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,05545 € | 3.482,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 25 | 0,95960 € | 23,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 25 | 0,95080 € | 23,77 € |
| 100 | 0,90810 € | 90,81 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

