FLASH Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF020A-80E/SN

DigiKey Part Number
150-SST26VF020A-80E/SN-ND
Manufacturer
Manufacturer Product Number
SST26VF020A-80E/SN
Description
IC FLASH 2MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tube
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:100
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,94000 €0,94 €
250,93560 €23,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €