SST26VF016B-104I/SM70SVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 49.628
Unit Price: 0,56000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1.619
Unit Price: 0,76000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 6.192
Unit Price: 0,76000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Winbond Electronics
In Stock: 165.662
Unit Price: 0,52000 €
Datasheet

Similar


Winbond Electronics
In Stock: 68.760
Unit Price: 0,62000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
8 SOIC

SST26VF016B-104I/SM70SVAO

DigiKey Part Number
SST26VF016B-104I/SM70SVAO-ND
Manufacturer
Manufacturer Product Number
SST26VF016B-104I/SM70SVAO
Description
IC FLASH 16MBIT SPI/QUAD 8SOIJ
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.