SST26VF016-80-5C-QAE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,70967 €
Datasheet
FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF016-80-5C-QAE

DigiKey Part Number
SST26VF016-80-5C-QAE-ND
Manufacturer
Manufacturer Product Number
SST26VF016-80-5C-QAE
Description
IC FLASH 16MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
SST26VF016-80-5C-QAE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes