
SST25WF080BT-40I/CS | |
|---|---|
DigiKey Part Number | SST25WF080BT-40I/CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25WF080BT-40I/CS |
Description | IC FLASH 8MBIT SPI 40MHZ 8CSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 40 MHz 8-CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 1,39761 € | 29.349,81 € |
| Unit Price without VAT: | 1,39761 € |
|---|---|
| Unit Price with VAT: | 1,66316 € |

