
SST25WF080BT-40E/SN | |
|---|---|
DigiKey Part Number | SST25WF080BT-40E/SNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25WF080BT-40E/SN |
Description | IC FLASH 8MBIT SPI 80MHZ 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 80 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,25303 € | 4.135,00 € |
| Unit Price without VAT: | 1,25303 € |
|---|---|
| Unit Price with VAT: | 1,49111 € |

