SST25VF512A-33-4C-QAE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.856
Unit Price: 0,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 655
Unit Price: 0,72000 €
Datasheet
FLASH Memory IC 512Kbit SPI 33 MHz 8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF512A-33-4C-QAE

DigiKey Part Number
SST25VF512A-33-4C-QAE-ND
Manufacturer
Manufacturer Product Number
SST25VF512A-33-4C-QAE
Description
IC FLASH 512KBIT SPI 33MHZ 8WSON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 33 MHz 8-WSON
Datasheet
 Datasheet
EDA/CAD Models
SST25VF512A-33-4C-QAE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
20µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.1760,64593 €759,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,64593 €
Unit Price with VAT:0,76866 €