
SST25VF080B-50-4C-S2AF-T | |
|---|---|
DigiKey Part Number | SST25VF080B-50-4C-S2AF-TTR-ND - Tape & Reel (TR) SST25VF080B-50-4C-S2AF-TCT-ND - Cut Tape (CT) SST25VF080B-50-4C-S2AF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF080B-50-4C-S2AF-T |
Description | IC FLASH 8MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Tape & Reel (TR): | 4200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 25 | 1,19000 € | 29,75 € |
| 100 | 1,17030 € | 117,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,14737 € | 2.409,48 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


