Similar

SST25VF032B-80-4I-QAE | |
|---|---|
DigiKey Part Number | SST25VF032B-80-4I-QAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF032B-80-4I-QAE |
Description | IC FLASH 32MBIT SPI 80MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 80 MHz 8-WSON |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF032B-80-4I-QAE Models |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST26VF032B-104I/MF | Microchip Technology | 2.138 | SST26VF032B-104I/MF-ND | 2,01000 € | Similar |


