Similar

SST25VF032B-66-4I-S2AF | |
|---|---|
DigiKey Part Number | SST25VF032B-66-4I-S2AF-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF032B-66-4I-S2AF |
Description | IC FLASH 32MBIT SPI 66MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 66 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF032B-66-4I-S2AF Models |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 66 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST26VF032B-104I/SM | Microchip Technology | 1.785 | SST26VF032B-104I/SM-ND | 1,80000 € | Similar |


