
SST25VF020-20-4C-SAE-T | |
|---|---|
DigiKey Part Number | SST25VF020-20-4C-SAE-TTR-ND - Tape & Reel (TR) SST25VF020-20-4C-SAE-TCT-ND - Cut Tape (CT) SST25VF020-20-4C-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF020-20-4C-SAE-T |
Description | IC FLASH 2MBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF020-20-4C-SAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 20µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3300 |
| Tape & Reel (TR): | 3300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 25 | 1,00200 € | 25,05 € |
| 100 | 0,95870 € | 95,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,95871 € | 3.163,74 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


