
SST25VF016B-50-4I-S2AF-T | |
|---|---|
DigiKey Part Number | SST25VF016B-50-4I-S2AF-TTR-ND - Tape & Reel (TR) SST25VF016B-50-4I-S2AF-TCT-ND - Cut Tape (CT) SST25VF016B-50-4I-S2AF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF016B-50-4I-S2AF-T |
Description | IC FLASH 16MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF016B-50-4I-S2AF-T Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Tape & Reel (TR): | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 25 | 1,72200 € | 43,05 € |
| 100 | 1,64490 € | 164,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,64487 € | 3.454,23 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |











