Direct
Similar

SST25VF010A-33-4C-QAE | |
|---|---|
DigiKey Part Number | SST25VF010A-33-4C-QAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF010A-33-4C-QAE |
Description | IC FLASH 1MBIT SPI 33MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 33 MHz 8-WSON |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF010A-33-4C-QAE Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 33 MHz |
Packaging Tube | Write Cycle Time - Word, Page 20µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF010A-33-4C-QAE-T | Microchip Technology | 3 | SST25VF010A-33-4C-QAE-TCT-ND | 0,88000 € | Direct |
| SST25VF010A-33-4I-QAE | Microchip Technology | 3.416 | SST25VF010A-33-4I-QAE-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 0,76491 € | 749,61 € |
| Unit Price without VAT: | 0,76491 € |
|---|---|
| Unit Price with VAT: | 0,91024 € |


