Upgrade

SST25PF080B-80-4C-QAE | |
|---|---|
DigiKey Part Number | SST25PF080B-80-4C-QAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25PF080B-80-4C-QAE |
Description | IC FLASH 8MBIT SPI 80MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25PF080B-80-4C-QAE Models |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10µs |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF080B-50-4C-QAF | Microchip Technology | 1.073 | SST25VF080B-50-4C-QAF-ND | 1,40000 € | Upgrade |


