RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-XSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LP19E-QX8E

DigiKey Part Number
SST12LP19E-QX8ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST12LP19E-QX8E
Description
IC AMP 802.11B/G/N 2.4GHZ 8XSON
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-XSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SST12LP19E-QX8E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-XSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.