
SST12LP17E-QU8E | |
|---|---|
DigiKey Part Number | SST12LP17E-QU8ETR-ND - Tape & Reel (TR) SST12LP17E-QU8ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST12LP17E-QU8E |
Description | IC AMP 802.11B/G/N 2.4GHZ 8UDFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-uDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP17E-QU8E Models |
Category | Gain 29dB |
Manufacturer Microchip Technology | RF Type 802.11b/g/n |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3.3V |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 8-UDFN |
P1dB 24dBm | Supplier Device Package 8-uDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,80600 € | 20,15 € |
| 100 | 0,73900 € | 73,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

