
SST12LP14-QVCE | |
|---|---|
DigiKey Part Number | SST12LP14-QVCECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST12LP14-QVCE |
Description | IC RF AMP 802.11G 2.4GHZ 16VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11g 2.4GHz ~ 2.485GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP14-QVCE Models |
Category | Voltage - Supply 3V ~ 4.2V |
Manufacturer Microchip Technology | Current - Supply 340mA |
Packaging Cut Tape (CT) | Test Frequency 2.4GHz ~ 2.485GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.485GHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 26.5dBm | Supplier Device Package 16-VQFN (3x3) |
Gain 31dB | Base Product Number |
RF Type 802.11g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 25 | 0,75640 € | 18,91 € |
| 100 | 0,65440 € | 65,44 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

