RF Amplifier IC 802.11g 2.4GHz ~ 2.485GHz 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LP14-QVCE

DigiKey Part Number
SST12LP14-QVCETR-ND - Tape & Reel (TR)
SST12LP14-QVCECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SST12LP14-QVCE
Description
IC RF AMP 802.11G 2.4GHZ 16VQFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11g 2.4GHz ~ 2.485GHz 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SST12LP14-QVCE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency
2.4GHz ~ 2.485GHz
P1dB
26.5dBm
Gain
31dB
Noise Figure
-
RF Type
802.11g
Voltage - Supply
3V ~ 4.2V
Current - Supply
340mA
Test Frequency
2.4GHz ~ 2.485GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.743
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
250,76600 €19,15 €
1000,66270 €66,27 €
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €