
SST12LP07E-QX8E | |
|---|---|
DigiKey Part Number | SST12LP07E-QX8E-ND |
Manufacturer | |
Manufacturer Product Number | SST12LP07E-QX8E |
Description | IC AMP 802.11B/G/N 2.4GHZ 8XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz 8-XSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.4GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | 20mA ~ 25mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XSON (2x2) |

