
SST12LN01-QU6E | |
|---|---|
DigiKey Part Number | SST12LN01-QU6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12LN01-QU6E |
Description | IC AMP 802.11B/G 2.4GHZ 6UQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g 2.4GHz ~ 2.5GHz 6-UQFN (3x1.6) |
EDA/CAD Models | SST12LN01-QU6E Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Current - Supply 11mA |
Packaging Tape & Reel (TR) | Test Frequency 2.4GHz ~ 2.5GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 6-UFQFN Exposed Pad |
Gain 14dB | Supplier Device Package 6-UQFN (3x1.6) |
Noise Figure 1.55dB | Base Product Number |
RF Type 802.11b/g |

