SST12LF02-QXCE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 2.645
Unit Price: 1,96000 €
Datasheet
RF Front End 2.4GHz 802.11b/g/n 16-XQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LF02-QXCE

DigiKey Part Number
SST12LF02-QXCETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST12LF02-QXCE
Description
IC AFE WLAN 11B/G/N 16XQFN
Customer Reference
Detailed Description
RF Front End 2.4GHz 802.11b/g/n 16-XQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SST12LF02-QXCE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
802.11b/g/n
Manufacturer
Microchip Technology
Frequency
2.4GHz
Packaging
Tape & Reel (TR)
Package / Case
16-XFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
16-XQFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE2611T-RSkyworks Solutions Inc.2.645863-1372-1-ND1,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes