
SST12CP21-QUCE | |
|---|---|
DigiKey Part Number | SST12CP21-QUCE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12CP21-QUCE |
Description | IC AMP WLAN 2.4GHZ-2.5GHZ 16UQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 16-UQFN (3x3) |
Datasheet | Datasheet |
Category | RF Type WLAN |
Manufacturer Microchip Technology | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 500mA |
Part Status Obsolete | Test Frequency 2.4GHz |
Frequency 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 39dBm | Package / Case 16-UFQFN Exposed Pad |
Gain 37dB | Supplier Device Package 16-UQFN (3x3) |

