
SST12CP11C-QUCE | |
|---|---|
DigiKey Part Number | SST12CP11C-QUCE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12CP11C-QUCE |
Description | IC AMP WIMAX 2.4-2.5GHZ 16UQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax, WLAN 2.4GHz ~ 2.5GHz 16-UQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Current - Supply 500mA |
Packaging Tape & Reel (TR) | Test Frequency 2.4GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 16-UFQFN Exposed Pad |
P1dB 30dBm | Supplier Device Package 16-UQFN (3x3) |
Gain 37dB | Base Product Number |
RF Type WiMax, WLAN |

