Character Display Module Passive 7-Segment Plasma Without Backlight 152.02mm x 51.43mm x 6.83mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-450-035-03

DigiKey Part Number
150-SP-450-035-03-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SP-450-035-03
Description
LCD MODULE 5 DIG 5 X 1 PASSIVE
Customer Reference
Detailed Description
Character Display Module Passive 7-Segment Plasma Without Backlight 152.02mm x 51.43mm x 6.83mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Mode
Passive
Manufacturer
Microsemi Corporation
Character Size
25.40mm H x 12.70mm W
Packaging
Box
Outline L x W x H
152.02mm x 51.43mm x 6.83mm
Part Status
Obsolete
Viewing Area
130.05mm L x 48.90mm W
Number of Characters
5.0
Backlight
Without Backlight
Display Format
5 x 1
Voltage - Supply
165V ~ 200V
Character Format
7-Segment
Operating Temperature
0°C ~ 70°C
Display Type
Plasma
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.