
SP-450-034-02 | |
|---|---|
DigiKey Part Number | 150-SP-450-034-02-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SP-450-034-02 |
Description | LCD MODULE 5 DIG 5 X 1 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 7-Segment Plasma Without Backlight Parallel 82.30mm x 40.25mm x 7.49mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 5.0 | |
Display Format | 5 x 1 | |
Character Format | 7-Segment | |
Display Type | Plasma | |
Display Mode | Passive | |
Character Size | 13.97mm H x 6.99mm W | |
Outline L x W x H | 82.30mm x 40.25mm x 7.49mm | |
Viewing Area | 64.11mm L x 37.71mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 165V ~ 200V | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 70°C | |
Text Color | - | |
Background Color | Black |

