
SP-450-033-03 | |
|---|---|
DigiKey Part Number | 150-SP-450-033-03-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SP-450-033-03 |
Description | LCD MODULE 14 DIG 5 X 3 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 7-Segment Plasma Without Backlight Parallel 85.09mm x 119.68mm x 7.49mm |
Datasheet | Datasheet |
Category | Character Size 12.70mm H x 6.35mm W |
Manufacturer Microsemi Corporation | Outline L x W x H 85.09mm x 119.68mm x 7.49mm |
Packaging Box | Viewing Area 61.97mm L x 111.12mm W |
Part Status Obsolete | Backlight Without Backlight |
Number of Characters 14.0 | Voltage - Supply 170V ~ 200V |
Display Format 5 x 3 | Interface Parallel |
Character Format 7-Segment | Operating Temperature 0°C ~ 70°C |
Display Type Plasma | Background Color Black |
Display Mode Passive |

