Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ40CE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ40CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ40CE3/TR13 |
Description | TVS DIODE 40VWM 71.4VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 71.4V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ40CA | Littelfuse Inc. | 0 | F6809CT-ND | 2,12000 € | Similar |
| CD214C-T40CALF | Bourns Inc. | 0 | CD214C-T40CALF-ND | 0,00000 € | Similar |
| CD214L-T40CALF | Bourns Inc. | 0 | CD214L-T40CALF-ND | 0,00000 € | Similar |
| SMC3K40CA-M3/57 | Vishay General Semiconductor - Diodes Division | 221 | SMC3K40CA-M3/57GICT-ND | 3,08000 € | Similar |
| SMC3K40CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K40CA-M3/9A-ND | 1,11153 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51722 € | 4.551,66 € |
| Unit Price without VAT: | 1,51722 € |
|---|---|
| Unit Price with VAT: | 1,80549 € |







