SMLJ30CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,81000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.648
Unit Price: 1,02000 €
Datasheet

Direct


STMicroelectronics
In Stock: 4.246
Unit Price: 0,58000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,90632 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 208
Unit Price: 1,49000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,90825 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 12.019
Unit Price: 0,92000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,06050 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.109
Unit Price: 1,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 37.626
Unit Price: 1,55000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 243
Unit Price: 1,66000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ30CAE3/TR13

DigiKey Part Number
SMLJ30CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ30CAE3/TR13
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,29951 €3.898,53 €
Manufacturers Standard Package
Unit Price without VAT:1,29951 €
Unit Price with VAT:1,54642 €