
SMLJ210AE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ210AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ210AE3/TR13 |
Description | TVS DIODE 210VWM DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AB |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-214AB, SMC |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 210V | Base Product Number |
Power - Peak Pulse 300W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51722 € | 4.551,66 € |
| Unit Price without VAT: | 1,51722 € |
|---|---|
| Unit Price with VAT: | 1,80549 € |

