Clamp Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ190AE3/TR13

DigiKey Part Number
SMLJ190AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ190AE3/TR13
Description
TVS DIODE 190VWM DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-214AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
DO-214AB, SMC
Unidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
190V
Base Product Number
Power - Peak Pulse
300W
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
3.0001,50517 €4.515,51 €
Manufacturers Standard Package
Unit Price without VAT:1,50517 €
Unit Price with VAT:1,79115 €