275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
DO-214AB

SMLJ170CAE3/TR13

DigiKey Part Number
150-SMLJ170CAE3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ170CAE3/TR13
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,37429 €4.122,87 €
Manufacturers Standard Package
Unit Price without VAT:1,37429 €
Unit Price with VAT:1,63541 €