Direct
Similar



SMDB24/TR7 | |
|---|---|
DigiKey Part Number | 150-SMDB24/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDB24/TR7 |
Description | TVS DIODE 24VWM 43VC 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDA24/TR13 | Microchip Technology | 0 | SMDA24/TR13-ND | 2,39519 € | Direct |
| SMDA24 | Microchip Technology | 0 | 150-SMDA24TR-ND | 0,69267 € | Similar |
| SMDA24.TBT | Semtech Corporation | 165 | SMDA24.TBTCT-ND | 3,50000 € | Similar |
| SMDB24 | SMC Diode Solutions | 5.247 | 1655-SMDB24CT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,54170 € | 2.270,85 € |
| Unit Price without VAT: | 4,54170 € |
|---|---|
| Unit Price with VAT: | 5,40462 € |




