


SMDA24C/TR7 | |
|---|---|
DigiKey Part Number | 150-SMDA24C/TR7TR-ND - Tape & Reel (TR) 150-SMDA24C/TR7CT-ND - Cut Tape (CT) 150-SMDA24C/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C/TR7 |
Description | TVS DIODE 24VWM 43VC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95186 € | 1.475,93 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |


