55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA24C-7

DigiKey Part Number
150-SMDA24C-7TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SMDA24C-7
Description
TVS DIODE 24VWM 55VC 8SOIC
Customer Reference
Detailed Description
55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
7
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.