Direct
Direct
Similar
Similar

SMDA15C/TR13 | |
|---|---|
DigiKey Part Number | SMDA15C/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDA15C/TR13 |
Description | TVS DIODE 15VWM 24VC 8-SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDB15C/TR13 | Microchip Technology | 0 | SMDB15C/TR13-ND | 3,87418 € | Direct |
| SMDB15C/TR7 | Microchip Technology | 0 | 150-SMDB15C/TR7TR-ND | 5,82436 € | Direct |
| CDNBS08-T15C | Bourns Inc. | 5.372 | 118-CDNBS08-T15CCT-ND | 2,80000 € | Similar |
| SMDA15C.TBT | Semtech Corporation | 720 | SMDA15C.TBTCT-ND | 4,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,90564 € | 7.264,10 € |
| Unit Price without VAT: | 2,90564 € |
|---|---|
| Unit Price with VAT: | 3,45771 € |




