


SMDA15C-7 | |
|---|---|
DigiKey Part Number | 150-SMDA15C-7TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMDA15C-7 |
Description | TVS DIODE 15VWM 30VC 8SOIC |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 7 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |

