SMDA15C-4-2/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,06798 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,06798 €
Datasheet
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA15C-4-2/TR7

DigiKey Part Number
SMDA15C-4-2/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA15C-4-2/TR7
Description
TVS DIODE 15VWM 30VC 8SOIC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
50pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDA15C-4/TR13Microchip Technology0SMDA15C-4/TR13-ND2,06798 €Direct
SMDA15C-4/TR7Microchip Technology0SMDA15C-4/TR7-ND2,06798 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,35592 €1.177,96 €
Manufacturers Standard Package
Unit Price without VAT:2,35592 €
Unit Price with VAT:2,80354 €