SMDA05E3/TR7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,29000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,17042 €
Datasheet

Direct


Semtech Corporation
In Stock: 1.911
Unit Price: 2,58000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,75303 €
Datasheet
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
8-SOIC

SMDA05E3/TR7

DigiKey Part Number
150-SMDA05E3/TR7TR-ND - Tape & Reel (TR)
150-SMDA05E3/TR7CT-ND - Cut Tape (CT)
150-SMDA05E3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA05E3/TR7
Description
TVS DIODE 5VWM 11VC 8SOIC
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
400pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,22206 €1.222,06 €
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €