


SMDA05C/TR7 | |
|---|---|
DigiKey Part Number | 150-SMDA05C/TR7TR-ND - Tape & Reel (TR) 150-SMDA05C/TR7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMDA05C/TR7 |
Description | TVS DIODE 5VWM 11VC 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDA05C-4-2E3/TR7 | Microchip Technology | 902 | 150-SMDA05C-4-2E3/TR7CT-ND | 1,18000 € | Direct |
| SMDB05CE3/TR7 | Microchip Technology | 735 | 150-SMDB05CE3/TR7CT-ND | 1,76000 € | Direct |
| SMDA05C.TBT | Semtech Corporation | 2.691 | SMDA05C.TBTCT-ND | 4,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,77324 € | 1.886,62 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

