Similar

SMDA05C-5E3/TR13 | |
|---|---|
DigiKey Part Number | SMDA05C-5E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDA05C-5E3/TR13 |
Description | TVS DIODE 5VWM 11VC 8SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDA05C-5.TBT | Semtech Corporation | 10 | SMDA05C-5.TBTCT-ND | 3,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17796 € | 2.944,90 € |
| Unit Price without VAT: | 1,17796 € |
|---|---|
| Unit Price with VAT: | 1,40177 € |


