9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA03C-7E3/TR13

DigiKey Part Number
SMDA03C-7E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA03C-7E3/TR13
Description
TVS DIODE 3.3VWM 9VC 8SOIC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
300pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
7
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,36120 €3.403,00 €
Manufacturers Standard Package
Unit Price without VAT:1,36120 €
Unit Price with VAT:1,61983 €